AX5DBF2-100.0000T vs 535FB100M000DG feature comparison

AX5DBF2-100.0000T Abracon Corporation

Buy Now Datasheet

535FB100M000DG Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY
Fall Time-Max 0.4 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code LCC8,.12X.2,50/31
Physical Dimension 5.0mm x 3.2mm x 1.3mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.4 ns 0.35 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL

Compare AX5DBF2-100.0000T with alternatives

Compare 535FB100M000DG with alternatives