AX500-FGG484I vs AX500-2FG484 feature comparison

AX500-FGG484I Actel Corporation

Buy Now Datasheet

AX500-2FG484 Actel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description 1 MM PITCH, FBGA-484 1 MM PITCH, FBGA-484
Reach Compliance Code compliant compliant
Additional Feature 500000 SYSTEM GATES AVAILABLE 500000 SYSTEM GATES AVAILABLE
Clock Frequency-Max 649 MHz 870 MHz
Combinatorial Delay of a CLB-Max 0.99 ns 0.74 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 5376 5376
Number of Equivalent Gates 286000 286000
Number of Inputs 336 336
Number of Logic Cells 8064 8064
Number of Outputs 336 336
Number of Terminals 484 484
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 5376 CLBS, 286000 GATES 5376 CLBS, 286000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 3 3