AX500-FG484I vs AX500-1FGG484I feature comparison

AX500-FG484I Microchip Technology Inc

Buy Now Datasheet

AX500-1FGG484I Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1 MM PITCH, FBGA-484 1 MM PITCH, ROHS COMPLIANT, FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Additional Feature 500000 SYSTEM GATES AVAILABLE 500000 SYSTEM GATES AVAILABLE
Clock Frequency-Max 649 MHz 763 MHz
Combinatorial Delay of a CLB-Max 0.99 ns 0.84 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 5376 5376
Number of Equivalent Gates 500000 500000
Number of Inputs 336 336
Number of Logic Cells 8064 8064
Number of Outputs 336 336
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 5376 CLBS, 500000 GATES 5376 CLBS, 500000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Packing Method TRAY
Peak Reflow Temperature (Cel) 225 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 27 mm 27 mm
Base Number Matches 2 1

Compare AX500-FG484I with alternatives

Compare AX500-1FGG484I with alternatives