AX500-3FGG484 vs AX500-FG484IX79 feature comparison

AX500-3FGG484 Microsemi Corporation

Buy Now Datasheet

AX500-FG484IX79 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description BGA, BGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 500000 SYSTEM GATES AVAILABLE 500000 SYSTEM GATES AVAILABLE
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 286000 286000
Number of Terminals 484 484
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 286000 GATES 5376 CLBS, 286000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 2 3
Clock Frequency-Max 649 MHz
Combinatorial Delay of a CLB-Max 0.99 ns
Number of CLBs 5376

Compare AX500-3FGG484 with alternatives

Compare AX500-FG484IX79 with alternatives