AX500-2FG484X79 vs AX500-FG484MX79 feature comparison

AX500-2FG484X79 Actel Corporation

Buy Now Datasheet

AX500-FG484MX79 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 1 MM PITCH, FBGA-484 BGA,
Reach Compliance Code unknown compliant
Additional Feature 500000 SYSTEM GATES AVAILABLE 500000 SYSTEM GATES AVAILABLE
Clock Frequency-Max 870 MHz 649 MHz
Combinatorial Delay of a CLB-Max 0.74 ns 0.99 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 5376 5376
Number of Equivalent Gates 286000 286000
Number of Inputs 317
Number of Logic Cells 8064
Number of Outputs 317
Number of Terminals 484 484
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 5376 CLBS, 286000 GATES 5376 CLBS, 286000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 3 3
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare AX500-FG484MX79 with alternatives