AX500-1FG484
vs
AX500-FGG484I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Package Description
1 MM PITCH, FBGA-484
1 MM PITCH, FBGA-484
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Additional Feature
500000 SYSTEM GATES AVAILABLE
500000 SYSTEM GATES AVAILABLE
Clock Frequency-Max
763 MHz
649 MHz
Combinatorial Delay of a CLB-Max
0.84 ns
0.99 ns
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
e1
Length
27 mm
23 mm
Moisture Sensitivity Level
3
3
Number of CLBs
5376
5376
Number of Equivalent Gates
500000
286000
Number of Inputs
336
336
Number of Logic Cells
8064
8064
Number of Outputs
336
336
Number of Terminals
484
484
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
5376 CLBS, 500000 GATES
5376 CLBS, 286000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Packing Method
TRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.44 mm
2.44 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
23 mm
Base Number Matches
3
3
Compare AX500-1FG484 with alternatives