AX470M25TR2610X21
vs
BNP470M25TR10X21
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length; SMT
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
21 mm
21 mm
Manufacturer Series
AX
BNP
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Axial
Axial
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
AX
BNP
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare AX470M25TR2610X21 with alternatives
Compare BNP470M25TR10X21 with alternatives