AX3PBF4-150.0000 vs AX7PBF2-150.0000C feature comparison

AX3PBF4-150.0000 Abracon Corporation

Buy Now Datasheet

AX7PBF2-150.0000C Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max 0.5 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 3.2mm x 2.5mm x 1.0mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.5 ns 0.35 ns
Supply Voltage-Max 2.62 V 2.75 V
Supply Voltage-Min 2.37 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Samacsys Manufacturer ABRACON

Compare AX3PBF4-150.0000 with alternatives

Compare AX7PBF2-150.0000C with alternatives