AX3PBF2-120.0000T vs VCC6-RCF-120M000000TR feature comparison

AX3PBF2-120.0000T Abracon Corporation

Buy Now Datasheet

VCC6-RCF-120M000000TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.5 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 120 MHz 120 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 3.2mm x 2.5mm x 1.0mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 0.5 ns 0.6 ns
Supply Voltage-Max 2.62 V 2.625 V
Supply Voltage-Min 2.37 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
JESD-609 Code e4
Number of Terminals 6
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Supply Current-Max 98 mA
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare AX3PBF2-120.0000T with alternatives

Compare VCC6-RCF-120M000000TR with alternatives