AX3PAF3-122.8800T3 vs AX7PAF1-122.8800T feature comparison

AX3PAF3-122.8800T3 Abracon Corporation

Buy Now Datasheet

AX7PAF1-122.8800T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks 18 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.4 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 8
Operating Frequency-Nom 122.88 MHz 122.88 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC6,.1X.13,59/47 LCC8,.2X.28,100/83
Physical Dimension 3.2mm x 2.5mm x 1.0mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.4 ns 0.35 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Samacsys Manufacturer ABRACON
JESD-609 Code e4
Supply Current-Max 94 mA
Terminal Finish NICKEL GOLD

Compare AX3PAF3-122.8800T3 with alternatives

Compare AX7PAF1-122.8800T with alternatives