AX3HCF2-120.0000T vs AX3HCF1-120.0000 feature comparison

AX3HCF2-120.0000T Abracon Corporation

Buy Now Datasheet

AX3HCF1-120.0000 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks 40 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK
Fall Time-Max 0.5 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 120 MHz 120 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Physical Dimension 3.2mm x 2.5mm x 1.0mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.5 ns 0.5 ns
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Samacsys Manufacturer ABRACON

Compare AX3HCF2-120.0000T with alternatives

Compare AX3HCF1-120.0000 with alternatives