AX3HCF1-100.0000T
vs
AX3HCF1-100.0000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
40 Weeks
|
8 Weeks
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max |
0.6 ns
|
0.6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCSL
|
HCSL
|
Output Load |
50 OHM
|
50 OHM
|
Package Equivalence Code |
LCC6,.1X.13,59/47
|
LCC6,.1X.13,59/47
|
Physical Dimension |
3.2mm x 2.5mm x 1.0mm
|
3.2mm x 2.5mm x 1.0mm
|
Rise Time-Max |
0.6 ns
|
0.6 ns
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
2
|
3
|
Samacsys Manufacturer |
|
ABRACON
|
|
|
|
Compare AX3HCF1-100.0000T with alternatives
Compare AX3HCF1-100.0000 with alternatives