AX3HBF4-200.0000 vs XUN526200.000JS6X8 feature comparison

AX3HBF4-200.0000 Abracon Corporation

Buy Now Datasheet

XUN526200.000JS6X8 Integrated Device Technology Inc

Buy Now Datasheet
Yes Yes
Active Transferred
ABRACON LLC INTEGRATED DEVICE TECHNOLOGY INC
compliant compliant
40 Weeks
ABRACON
ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
0.5 ns 0.315 ns
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
200 MHz 200 MHz
85 °C 70 °C
-40 °C -20 °C
HCSL HSCL
50 OHM 50 OHM
3.2mm x 2.5mm x 1.0mm 5.0mm x 3.2mm x 1.1mm
0.5 ns 0.315 ns
2.62 V 2.625 V
2.37 V 2.375 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
1 2
CLCC, 6 PIN
e4
6
670 MHz
0.016 MHz
CERAMIC
SOLCC6,.12
Not Qualified
102 mA
Gold (Au)

Compare AX3HBF4-200.0000 with alternatives