AX3HBF4-155.5200T3
vs
XUN526155.520JS6I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
40 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max
0.5 ns
0.315 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
155.52 MHz
155.52 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCSL
HSCL
Output Load
50 OHM
50 OHM
Physical Dimension
3.2mm x 2.5mm x 1.0mm
5.0mm x 3.2mm x 1.1mm
Rise Time-Max
0.5 ns
0.315 ns
Supply Voltage-Max
2.62 V
2.625 V
Supply Voltage-Min
2.37 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
2
Package Description
CLCC, 6 PIN
JESD-609 Code
e4
Number of Terminals
6
Operating Frequency-Max
670 MHz
Operating Frequency-Min
0.016 MHz
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.12
Qualification Status
Not Qualified
Supply Current-Max
102 mA
Terminal Finish
Gold (Au)
Compare AX3HBF4-155.5200T3 with alternatives
Compare XUN526155.520JS6I with alternatives