AX3HBF3-120.0000 vs AX3HBF3-120.0000T feature comparison

AX3HBF3-120.0000 Abracon Corporation

Buy Now Datasheet

AX3HBF3-120.0000T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks 40 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.5 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 120 MHz 120 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Physical Dimension 3.2mm x 2.5mm x 1.0mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.5 ns 0.5 ns
Supply Voltage-Max 2.62 V 2.62 V
Supply Voltage-Min 2.37 V 2.37 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare AX3HBF3-120.0000 with alternatives

Compare AX3HBF3-120.0000T with alternatives