AX3HBF2-100.0000
vs
SIT9366AI-4B2-25N100.000000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
unknown
Factory Lead Time
40 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK
COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
0.465 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
50 OHM
Physical Dimension
3.2mm x 2.5mm x 1.0mm
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.5 ns
0.465 ns
Supply Voltage-Max
2.62 V
2.75 V
Supply Voltage-Min
2.37 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Samacsys Manufacturer
SiTime
JESD-609 Code
e4
Number of Terminals
6
Package Equivalence Code
SOLCC6,.1,43
Supply Current-Max
89 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare AX3HBF2-100.0000 with alternatives
Compare SIT9366AI-4B2-25N100.000000 with alternatives