AX3HBF1-155.5200T3 vs AX3HBF4-155.5200 feature comparison

AX3HBF1-155.5200T3 Abracon Corporation

Buy Now Datasheet

AX3HBF4-155.5200 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks 40 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK
Fall Time-Max 0.5 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC6,.1X.13,59/47
Physical Dimension 3.2mm x 2.5mm x 1.0mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.5 ns 0.5 ns
Supply Voltage-Max 2.62 V 2.62 V
Supply Voltage-Min 2.37 V 2.37 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare AX3HBF1-155.5200T3 with alternatives

Compare AX3HBF4-155.5200 with alternatives