AX3HBF1-150.0000T3
vs
XUN526150.000JS6I8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
40 Weeks
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
Fall Time-Max |
0.5 ns
|
0.315 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
150 MHz
|
150 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCSL
|
HSCL
|
Output Load |
50 OHM
|
50 OHM
|
Package Equivalence Code |
LCC6,.1X.13,59/47
|
SOLCC6,.12
|
Physical Dimension |
3.2mm x 2.5mm x 1.0mm
|
5.0mm x 3.2mm x 1.1mm
|
Rise Time-Max |
0.5 ns
|
0.315 ns
|
Supply Voltage-Max |
2.62 V
|
2.625 V
|
Supply Voltage-Min |
2.37 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
2
|
Package Description |
|
CLCC, 6 PIN
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
670 MHz
|
Operating Frequency-Min |
|
0.016 MHz
|
Package Body Material |
|
CERAMIC
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
102 mA
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare AX3HBF1-150.0000T3 with alternatives
Compare XUN526150.000JS6I8 with alternatives