AX3HAF4-100.0000 vs SIT9386AE-4B2-33E100.000000D feature comparison

AX3HAF4-100.0000 Abracon Corporation

Buy Now Datasheet

SIT9386AE-4B2-33E100.000000D SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.5 ns 0.495 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Physical Dimension 3.2mm x 2.5mm x 1.0mm 3.2mm x 2.5mm x 0.95mm
Rise Time-Max 0.5 ns 0.495 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Number of Terminals 6
Package Equivalence Code SOLCC6,.1,43
Screening Level AEC-Q100
Supply Current-Max 92 mA

Compare AX3HAF4-100.0000 with alternatives

Compare SIT9386AE-4B2-33E100.000000D with alternatives