AX3DBF3-156.2500
vs
SG3225VEN156.250000M-DDGA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
SEIKO EPSON CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
40 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION
Fall Time-Max
0.4 ns
0.3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
LCC6,.1X.13,59/47
LCC6,.1X.12,65/49
Physical Dimension
3.2mm x 2.5mm x 1.0mm
3.2mm x 2.5mm x 1.05mm
Rise Time-Max
0.4 ns
0.3 ns
Supply Voltage-Max
2.62 V
2.625 V
Supply Voltage-Min
2.37 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
3
3
Package Description
SMD, 6 PIN
JESD-609 Code
e4
Supply Current-Max
25 mA
Terminal Finish
Gold (Au)
Compare AX3DBF3-156.2500 with alternatives
Compare SG3225VEN156.250000M-DDGA with alternatives