AX3DAF2-100.0000T3 vs XPL736100.000000I feature comparison

AX3DAF2-100.0000T3 Abracon Corporation

Buy Now Datasheet

XPL736100.000000I Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC RENESAS ELECTRONICS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH DIFFERENTIAL LVDS OUTPUT; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION
Fall Time-Max 0.5 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 3.2mm x 2.5mm x 1.0mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 0.5 ns 0.4 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Number of Terminals 8
Package Equivalence Code LCC8,.2X.28,100/70
Supply Current-Max 67 mA

Compare AX3DAF2-100.0000T3 with alternatives

Compare XPL736100.000000I with alternatives