AX2R2T63CF35X12 vs AXLA2R2T63TR5X12 feature comparison

AX2R2T63CF35X12 IBS Electronics Inc

Buy Now Datasheet

AXLA2R2T63TR5X12 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12 mm 12 mm
Manufacturer Series AX AXLA
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 63 V 63 V
Series AX AXLA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare AX2R2T63CF35X12 with alternatives

Compare AXLA2R2T63TR5X12 with alternatives