AX250-1FGG256 vs AX250-1FG256 feature comparison

AX250-1FGG256 Microsemi Corporation

Buy Now Datasheet

AX250-1FG256 Actel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description LBGA, BGA256,16X16,40 1 MM PITCH, FBGA-256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature 250000 SYSTEM GATES AVAILABLE 250000 SYSTEM GATES AVAILABLE
Clock Frequency-Max 763 MHz 763 MHz
Combinatorial Delay of a CLB-Max 0.84 ns 0.84 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2816 2816
Number of Equivalent Gates 250000 154000
Number of Inputs 248 248
Number of Logic Cells 4224 4224
Number of Outputs 248 248
Number of Terminals 256 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2816 CLBS, 250000 GATES 2816 CLBS, 154000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.8 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 17 mm 17 mm
Base Number Matches 3 3

Compare AX250-1FGG256 with alternatives