AX220M16CF28X16 vs AX220M16TR28X16 feature comparison

AX220M16CF28X16 IBS Electronics Inc

Buy Now Datasheet

AX220M16TR28X16 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 16 mm 16 mm
Manufacturer Series AX AX
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series AX AX
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare AX220M16CF28X16 with alternatives

Compare AX220M16TR28X16 with alternatives