AX1000-BGG729M vs AX1000-BG729M feature comparison

AX1000-BGG729M Microchip Technology Inc

Buy Now Datasheet

AX1000-BG729M Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-729 1.27 MM PITCH, PLASTIC, BGA-729
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1000000 SYSTEM GATES AVAILABLE 1000000 SYSTEM GATES AVAILABLE
Clock Frequency-Max 649 MHz 649 MHz
Combinatorial Delay of a CLB-Max 0.99 ns 0.99 ns
JESD-30 Code S-PBGA-B729 S-PBGA-B729
JESD-609 Code e1 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 12096 12096
Number of Equivalent Gates 1000000 1000000
Number of Inputs 516 516
Number of Logic Cells 18144 18144
Number of Outputs 516 516
Number of Terminals 729 729
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 12096 CLBS, 1000000 GATES 12096 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA729,27X27,50 BGA729,27X27,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 1 2

Compare AX1000-BGG729M with alternatives

Compare AX1000-BG729M with alternatives