AX1000-BG729IX79 vs AX1000-2BG729 feature comparison

AX1000-BG729IX79 Actel Corporation

Buy Now Datasheet

AX1000-2BG729 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description 1.27 MM PITCH, BGA-729 1.27 MM PITCH, PLASTIC, BGA-729
Reach Compliance Code unknown compliant
Additional Feature 1000000 SYSTEM GATES AVAILABLE 1000000 SYSTEM GATES AVAILABLE
Clock Frequency-Max 649 MHz 870 MHz
Combinatorial Delay of a CLB-Max 0.99 ns 0.74 ns
JESD-30 Code S-PBGA-B729 S-PBGA-B729
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 12096 12096
Number of Equivalent Gates 612000 1000000
Number of Inputs 516 516
Number of Logic Cells 18144 18144
Number of Outputs 516 516
Number of Terminals 729 729
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 12096 CLBS, 612000 GATES 12096 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA729,27X27,50 BGA729,27X27,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare AX1000-2BG729 with alternatives