AX1000-BG729
vs
AX1000-BG729
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
1.27 MM PITCH, PLASTIC, BGA-729
BGA, BGA729,27X27,50
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V5.10
Additional Feature
1000000 SYSTEM GATES AVAILABLE
1000000 SYSTEM GATES AVAILABLE
Clock Frequency-Max
649 MHz
649 MHz
Combinatorial Delay of a CLB-Max
0.99 ns
0.99 ns
JESD-30 Code
S-PBGA-B729
S-PBGA-B729
JESD-609 Code
e0
e0
Length
35 mm
35 mm
Moisture Sensitivity Level
3
3
Number of CLBs
12096
12096
Number of Equivalent Gates
1000000
1000000
Number of Inputs
516
516
Number of Logic Cells
18144
18144
Number of Outputs
516
516
Number of Terminals
729
729
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
12096 CLBS, 1000000 GATES
12096 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA729,27X27,50
BGA729,27X27,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
Base Number Matches
6
6
Compare AX1000-BG729 with alternatives
Compare AX1000-BG729 with alternatives