AX1000-3FGG676I
vs
AX1000-3FG676
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
1 MM PITCH, FBGA-676
1 MM PITCH, FBGA-676
Reach Compliance Code
compliant
compliant
Additional Feature
1000000 SYSTEM GATES AVAILABLE
1000000 SYSTEM GATES AVAILABLE
JESD-30 Code
S-PBGA-B676
S-PBGA-B676
JESD-609 Code
e1
e0
Length
27 mm
27 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
612000
612000
Number of Terminals
676
676
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
612000 GATES
612000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA676,26X26,40
BGA676,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.44 mm
2.44 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
Base Number Matches
2
2
Number of Inputs
516
Number of Logic Cells
18144
Number of Outputs
516
Peak Reflow Temperature (Cel)
225