AWT6332RM27Q7
vs
AWT6625RM45Q7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
II-VI INC
ANADIGICS INC
Package Description
3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10
3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
25 dB
10 dB
Input Power-Max (CW)
20 dBm
10 dBm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
1910 MHz
849 MHz
Operating Frequency-Min
1850 MHz
824 MHz
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC10,.11,24
SOLCC10,.11,24
Power Supplies
3.4 V
3.4 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
NARROW BAND LOW POWER
Surface Mount
YES
YES
VSWR-Max
2
Base Number Matches
1
1
Supply Current-Max
4 mA
Compare AWT6332RM27Q7 with alternatives
Compare AWT6625RM45Q7 with alternatives