AWSCR-24.00CW-T vs AWSCR-25.99CW-C10-T feature comparison

AWSCR-24.00CW-T Abracon Corporation

Buy Now Datasheet

AWSCR-25.99CW-C10-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Samacsys Manufacturer ABRACON
Additional Feature TR, 7 INCH LOAD CAPACITANCE OF 10 PF; TAPE AND REEL
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 25.99 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Physical Dimension L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch) L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch)
Surface Mount YES YES
Base Number Matches 1 1
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-3

Compare AWSCR-24.00CW-T with alternatives

Compare AWSCR-25.99CW-C10-T with alternatives