AWRZ200/G80
vs
CES-140-02-S-D
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ASSMANN ELECTRONICS INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.157 inch
0.22 inch
Body Depth
0.169 inch
0.2 inch
Body Length
3.15 inch
4 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (30) OVER NICKEL (50)
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYESTER
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Rated Current (Signal)
1 A
1 A
Terminal Length
0.126 inch
0.215 inch
Terminal Pitch
2 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
80
80
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Resistance
10 mΩ
Insertion Force-Max
2.224 N
Insulator Color
BLACK
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Withdrawl Force-Min
1.112 N
Compare AWRZ200/G80 with alternatives
Compare CES-140-02-S-D with alternatives