AWP22-8240/200 vs F10-V22P(M)-2X22 feature comparison

AWP22-8240/200 ASSMANN WSW components GmbH

Buy Now Datasheet

F10-V22P(M)-2X22 Morethanall Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ASSMANN ELECTRONICS INC MORETHANALL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.16 inch 0.1 inch
Body Length 1.055 inch 0.45 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYESTER POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.039 inch
Mating Contact Row Spacing 0.079 inch 0.039 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Total Number of Contacts 22 22
Base Number Matches 1 1
Additional Feature NONE
Board Mounting Option LOCATING POSTS
Body Depth 0.083 inch
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insertion Force-Max 1.4734 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.9972 mm
Plating Thickness FLASH inch
Terminal Pitch 0.9906 mm
Termination Type SURFACE MOUNT
Withdrawl Force-Min .2502 N

Compare AWP22-8240/200 with alternatives

Compare F10-V22P(M)-2X22 with alternatives