AWP10-8541 vs AWP10-7151 feature comparison

AWP10-8541 ASSMANN WSW components GmbH

Buy Now Datasheet

AWP10-7151 ASSMANN WSW components GmbH

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITHOUT STRAIN RELIEF WITHOUT STRAIN RELIEF
Body Breadth 0.24 inch 0.24 inch
Body Depth 0.421 inch 0.421 inch
Body Length 0.681 inch 0.681 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.12 inch 0.12 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 10 10
Base Number Matches 1 1
Plating Thickness 30u inch

Compare AWP10-8541 with alternatives

Compare AWP10-7151 with alternatives