AWHW34-G-SMD-R
vs
STL21-0493CVGT-034C/TRU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.346 inch
0.188 inch
Body Depth
0.413 inch
0.194 inch
Body Length
2 inch
0.911 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
Tin (Sn)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500AC/DC V
700VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
POLYETHYLENE
JESD-609 Code
e3
e4
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
6 mm
3.302 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
34
34
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT, TAPE/REEL PKG.
Body/Shell Style
RECEPTACLE
Polarization Key
CTR W/GUIDE SLOTS
Compare AWHW34-G-SMD-R with alternatives
Compare STL21-0493CVGT-034C/TRU with alternatives