AWH64G-E202-IDC-R
vs
2PH1R-17-UA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ASSMANN ELECTRONICS INC
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.328 inch
0.079 inch
Body Depth
0.756 inch
0.118 inch
Body Length
3.965 inch
1.343 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Plating Thickness
100u inch
FLASH inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Termination Type
IDC
SOLDER
Total Number of Contacts
64
17
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Adam Tech
Contact Finish Termination
GOLD OVER NICKEL
Contact Resistance
20 mΩ
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Terminal Length
0.11 inch
Terminal Pitch
2 mm
UL Flammability Code
94V-0
Compare AWH64G-E202-IDC-R with alternatives
Compare 2PH1R-17-UA with alternatives