AWCU00453226223TM2 vs AWCU00453226223TT2 feature comparison

AWCU00453226223TM2 YAGEO Corporation

Buy Now Datasheet

AWCU00453226223TT2 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
Filter Type DATA LINE FILTER DATA LINE FILTER
Base Number Matches 3 3
Factory Lead Time 10 Weeks
Samacsys Manufacturer Pulse Electronics
Additional Feature IMPEDANCE AT 10 MHZ
DC Resistance-Max 1 Ω
Height 2.6 mm
Inductance 22 µH
Insulation Resistance-Min 10 MΩ
Length 4.5 mm
Mounting Type SURFACE MOUNT
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Impedance 1200 OHM Ω
Packing Method TR, 13 INCH
Rated Voltage 50 V
Screening Level AEC-Q200
Width 3.2 mm

Compare AWCU00453226223TT2 with alternatives