AWCU00321619221M02 vs ACM-31-161M-T feature comparison

AWCU00321619221M02 Pulse Electronics Corporation

Buy Now Datasheet

ACM-31-161M-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 26 Weeks
Additional Feature IMPEDANCE AT 10 MHZ
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.9 mm 1.9 mm
Insulation Resistance-Min 10 MΩ
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -50 °C -30 °C
Output Impedance 220 OHM Ω 160 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.32 A 0.34 A
Rated Voltage 50 V 50 V
Screening Level AEC-Q200
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare AWCU00321619221M02 with alternatives

Compare ACM-31-161M-T with alternatives