AW1609-12KJI vs CBL1609-12KJI feature comparison

AW1609-12KJI TT Electronics Resistors

Buy Now Datasheet

CBL1609-12KJI TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Tubular Tubular
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 375 °C 375 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 32 mm 32 mm
Package Length 102 mm 102 mm
Package Style Chassis Mount Chassis Mount
Packing Method Bulk Bulk
Rated Power Dissipation (P) 165 W 165 W
Rated Temperature 70 °C 70 °C
Resistance 12000 Ω 12000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 150 ppm/°C 150 ppm/°C
Terminal Shape LUG LUG
Tolerance 5% 5%
Working Voltage 2500 V 2500 V
Base Number Matches 1 1

Compare AW1609-12KJI with alternatives

Compare CBL1609-12KJI with alternatives