AW1603-13KJI vs B1603-13KJI feature comparison

AW1603-13KJI TT Electronics Resistors

Buy Now Datasheet

B1603-13KJI TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Tubular Tubular
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 375 °C 375 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 17.5 mm 17.5 mm
Package Length 51 mm 51 mm
Package Style Chassis Mount Chassis Mount
Packing Method Bulk Bulk
Rated Power Dissipation (P) 25 W 25 W
Rated Temperature 70 °C 70 °C
Resistance 13000 Ω 13000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape LUG LUG
Tolerance 5% 5%
Working Voltage 750 V 750 V
Base Number Matches 1 3

Compare AW1603-13KJI with alternatives

Compare B1603-13KJI with alternatives