AW140-EG-G36A vs STL1-1380GGG-15-36U feature comparison

AW140-EG-G36A ASSMANN WSW components GmbH

Buy Now Datasheet

STL1-1380GGG-15-36U MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer ASSMANN WSW components GmbH
Additional Feature MATING LENGTH=0.239 INCHES ROHS COMPLIANT
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.1 inch 0.059 inch
Body Length 3.6 inch 3.6 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL,VDE UL
Terminal Length 0.149 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C

Compare AW140-EG-G36A with alternatives

Compare STL1-1380GGG-15-36U with alternatives