AW-80-03-G-D-200-090 vs 61083-162046 feature comparison

AW-80-03-G-D-200-090 Samtec Inc

Buy Now Datasheet

61083-162046 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD (8) OVER NICKEL
Contact Finish Termination Gold (Au) TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.2 A
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 160 160
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Body/Shell Style PLUG
UL Flammability Code 94V-0

Compare AW-80-03-G-D-200-090 with alternatives

Compare 61083-162046 with alternatives