AW-50-03-G-D-224-081-P vs FW-50-05-F-D-410-100 feature comparison

AW-50-03-G-D-224-081-P Samtec Inc

Buy Now Datasheet

FW-50-05-F-D-410-100 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.2 A 4.2 A
Terminal Pitch 0.8 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 100 100
Base Number Matches 2 2
Total Weight 3750.97
Category CO2 Kg 3.7
CO2 13878.589
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 84
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Body Breadth 0.135 inch
Body Depth 0.41 inch
Body Length 2.5 inch
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
PCB Contact Row Spacing 4.07 mm
UL Flammability Code 94V-0

Compare AW-50-03-G-D-224-081-P with alternatives

Compare FW-50-05-F-D-410-100 with alternatives