AW-50-03-G-D-122-120 vs MTSW-150-24-T-D-380 feature comparison

AW-50-03-G-D-122-120 Samtec Inc

Buy Now Datasheet

MTSW-150-24-T-D-380 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (10) MATTE TIN
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.2 A 3 A
0.8 mm 2.54 mm
SURFACE MOUNT SOLDER
100 100
1 1
0.2 inch
0.1 inch
5 inch
RECTANGULAR
SQ PIN-SKT
0.1 inch
0.1 inch
LOCKING
2
RECTANGULAR
2.54 mm

Compare AW-50-03-G-D-122-120 with alternatives

Compare MTSW-150-24-T-D-380 with alternatives