AW-25-03-G-D-132-115 vs MTMS-125-53-S-D-185 feature comparison

AW-25-03-G-D-132-115 Samtec Inc

Buy Now Datasheet

MTMS-125-53-S-D-185 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.2 A 1 A
0.8 mm 1.27 mm
SURFACE MOUNT SOLDER
50 50
1 1
EAR99
8536.69.40.40
MULTIPLE MATING PARTS AVAILABLE

Compare AW-25-03-G-D-132-115 with alternatives

Compare MTMS-125-53-S-D-185 with alternatives