AW-25-03-G-D-132-115 Samtec IncBuy Now Datasheet |
145602050001829S+ Kyocera AVX ComponentsBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | SAMTEC INC | AVX CORP |
Reach Compliance Code | compliant | compliant |
Connector Type | BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
Contact Finish Mating | GOLD (10) | NOT SPECIFIED |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | MALE |
Contact Material | PHOSPHOR BRONZE | COPPER ALLOY |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | 0.4 mm |
Termination Type | SURFACE MOUNT | SURFACE MOUNT |
Total Number of Contacts | 50 | 50 |
Base Number Matches | 1 | 1 |
Package Description | ROHS COMPLIANT | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |