AW-19-03-G-D-230-075-A-P vs K080VPX-38415G feature comparison

AW-19-03-G-D-230-075-A-P Samtec Inc

Buy Now Datasheet

K080VPX-38415G Kycon Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC KYCON INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.2 A
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 38 38
Base Number Matches 1 2
Body/Shell Style PLUG
Contact Finish Mating GOLD
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare AW-19-03-G-D-230-075-A-P with alternatives

Compare K080VPX-38415G with alternatives