AW-16-03-G-D-217-088
vs
HMTMS-116-53-S-D-285
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10)
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
2.2 A
1 A
Terminal Pitch
0.8 mm
1.27 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
32
32
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare AW-16-03-G-D-217-088 with alternatives
Compare HMTMS-116-53-S-D-285 with alternatives