AW-16-03-G-D-200-100 vs 951432-80122-AR feature comparison

AW-16-03-G-D-200-100 Samtec Inc

Buy Now Datasheet

951432-80122-AR

Part not found

Search for 951432-80122-AR
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 2.2 A
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 32
Base Number Matches 1

Compare AW-16-03-G-D-200-100 with alternatives