AW-10-03-G-D-122-118 vs AW-10-03-G-D-130-100 feature comparison

AW-10-03-G-D-122-118 Samtec Inc

Buy Now Datasheet

AW-10-03-G-D-130-100 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD (10)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.2 A 2.2 A
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1

Compare AW-10-03-G-D-122-118 with alternatives

Compare AW-10-03-G-D-130-100 with alternatives