AW-05-03-G-D-153-118 vs FW-05-04-G-D-210-160 feature comparison

AW-05-03-G-D-153-118 Samtec Inc

Buy Now Datasheet

FW-05-04-G-D-210-160 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.2 A 4.2 A
0.8 mm 1.27 mm
SURFACE MOUNT SOLDER
10 10
1 1
ROHS COMPLIANT
LOW PROFILE
0.135 inch
0.21 inch
0.25 inch
0.05 inch
0.05 inch
MULTIPLE MATING PARTS AVAILABLE
1.27 mm

Compare AW-05-03-G-D-153-118 with alternatives

Compare FW-05-04-G-D-210-160 with alternatives